
REL AC/DC VOLT SENS 24VAC/DC DIN
Omron K8AB-VS224VACDC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Series | K8AB-VS |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K8AB-VS224VACDC to view detailed technical specifications.
No datasheet is available for this part.