Omron K8AB-VS324VAC/DC technical specifications.
| Coil Type | Latching |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Type | RELAY |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | K8AB-VS |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K8AB-VS324VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
