Omron K8ABVW3100115VAC technical specifications.
| Package/Case | 100 |
| Coil Type | Latching |
| Coil Voltage (AC) | 100.115kV |
| Contact Current Rating | 6A |
| Depth | 22.5mm |
| Height | 100mm |
| Length | 100mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Operating Supply Voltage | 115V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | K8AB-VW |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K8ABVW3100115VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.