
The Omron K8AC-CT200L is a current meter with a current rating of 200A. It measures 81.5mm in height, 63mm in length, and 20mm in overall depth. The device is packaged in bulk and has a wire/cable diameter of 30mm. It is designed for use in industrial automation and control applications, specifically in panel meters.
Checking distributor stock and pricing after the page loads.
| Current Rating | 200A |
| Height | 81.5mm |
| Input Current | 200A |
| Length | 63mm |
| Overall Depth | 20mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 20mm |
| Wire/Cable Diameter | 30mm |
| RoHS | Compliant |
