The Omron K8AC-H21PC-FLK is a single-channel relay designed for industrial automation and control applications. It features a DIN rail mount and operates within a temperature range of -10°C to 55°C. The relay has a screwless termination and a weight of 0.441lb. It is part of the K8AC-H series and is suitable for use in process and temperature control systems.
Omron K8AC-H21PC-FLK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number Of Characters Per Row | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | K8AC-H |
| Termination | Screwless |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K8AC-H21PC-FLK to view detailed technical specifications.
No datasheet is available for this part.