Omron K8AC-H22CN-FLK technical specifications.
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number Of Characters Per Row | 4 |
| Package Quantity | 1 |
| Series | K8AC-H |
| Termination | Screwless |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K8AC-H22CN-FLK to view detailed technical specifications.
No datasheet is available for this part.