The Omron LY-248DC relay is a general-purpose device with a coil resistance of 2.6kΩ. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The relay is designed for PCB or plug-in mounting and features a quick connect termination. It is rated for an IP40 rating, indicating a level of protection against solid particles and dust.
Omron LY-248DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 2.6kR |
| Depth | 21.5mm |
| Height | 42.4mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB, Plug-In |
| Ratings | IP40 |
| Switching Current | 10A |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron LY-248DC to view detailed technical specifications.
No datasheet is available for this part.