
Omron LY2-COVER technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Package Quantity | 1 |
| Series | LY |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-COVER to view detailed technical specifications.
No datasheet is available for this part.
