
The Omron LY2-DDC6 is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 125V DC or 250V AC. It has a non-latching coil type and a silver contact material. The relay operates within a temperature range of -25°C to 55°C and has a power consumption of 900mW. It is available in a socketable package with a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
