Omron LY2110/120VAC technical specifications.
| Package/Case | 120 |
| Coil Current | 10.8mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2110/120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.