Omron LY2F-BLUE COVER technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Mount | Flanges |
| Package Quantity | 1 |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2F-BLUE COVER to view detailed technical specifications.
No datasheet is available for this part.