The LY2F-VD-DC12 relay from Omron features a non-latching coil with a current rating of 75mA and a resistance of 160 ohms. It operates at a voltage of 12V DC and has a contact current rating of 7A. The relay has a power consumption of 900mW and is available in a bulk packaging configuration. It is a DPDT relay with a quick connect termination and flanges for mounting.
Omron LY2F-VD-DC12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2F-VD-DC12 to view detailed technical specifications.
No datasheet is available for this part.