Omron LY2I4N-DC48 technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4N-DC48 to view detailed technical specifications.
No datasheet is available for this part.