Omron LY2SAC100/110 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2SAC100/110 to view detailed technical specifications.
No datasheet is available for this part.