The LY3-024DC relay from Omron features a 3PDT throw configuration and can handle up to 10A of current. It has a coil voltage rating of 24V DC and a coil resistance of 410 ohms. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It measures 28mm in length and 21.5mm in depth.
Omron LY3-024DC technical specifications.
| Coil Current | 58.6mA |
| Coil Resistance | 410R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operate Time | 25ms |
| Resistance | 410R |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3-024DC to view detailed technical specifications.
No datasheet is available for this part.