Omron LY4100/110VAC technical specifications.
| Package/Case | 100 |
| Coil Current | 25.5mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4100/110VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.