This Omron LY4N-D2DC12 relay is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. The relay can handle a maximum current rating of 10A and a maximum voltage rating of 125V DC or 250V AC. It has a power consumption of 1.5W and an operate time of 25ms, with a corresponding release time of 25ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4N-D2DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 120mA |
| Coil Power | 1.5W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4N-D2DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.