Omron M16-TY-T1 technical specifications.
| Color | Black |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lens Color | Yellow |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 110.11kV |
| Outside Diameter | 18mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | M16 |
| Termination | Solder |
| Voltage | 110V |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-TY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
