Omron M22-CY-T2 technical specifications.
| Current | 8mA |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M22 |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-CY-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.