Omron M2200T1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M22 |
| RoHS | Compliant |
Download the complete datasheet for Omron M2200T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.