Omron M22CAT1 technical specifications.
| Height | 72.7mm |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | M22 |
| Voltage | 100V |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M22CAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.