Omron M7E-012M-1 technical specifications.
| Depth | 6mm |
| Length | 33mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M7E |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-012M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.