Omron M7E-01BRP2 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Height | 1.299inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-01BRP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
