
The Omron M7E-01HGP2 is a single-character, 16-segment LED display module with a green color and 8.8mm character width. It is designed for panel mounting via snap-in attachment and operates within a temperature range of -10°C to 55°C. The module is available in bulk packaging and features a compact 1.299-inch height and 0.787-inch width.
Omron M7E-01HGP2 technical specifications.
| Package/Case | Module |
| Character Width | 8.8mm |
| Color | Green |
| Display Type | Segment |
| Height | 1.299inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-01HGP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
