The Omron M7E-01HRN2-B is a single-character red segment LED with a snap-in mount. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The LED is packaged in bulk and has a height of 1.299 inches and a width of 0.787 inches.
Omron M7E-01HRN2-B technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 1.299inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Number of Characters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-01HRN2-B to view detailed technical specifications.
No datasheet is available for this part.