The M7E-01HRP2 is a segment LED module from Omron with a red display type and 1 character. It has a package case of module and a mount type of panel snap in. The operating temperature range is from -10°C to 55°C. The module is available in a bulk packaging with a size of 20mm and a width of 0.787inch and a height of 1.299inch.
Omron M7E-01HRP2 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Height | 1.299inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Characters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 20mm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Omron M7E-01HRP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
