Omron M7F-4P1G technical specifications.
| Color | Green |
| Display Type | Segment |
| Height | 1.417inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Number of Characters | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Area (height) | 14mm |
| Width | 2.835inch |
| RoHS | Compliant |
Download the complete datasheet for Omron M7F-4P1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.