Omron MK3LPDC24 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | MK |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MK3LPDC24 to view detailed technical specifications.
No datasheet is available for this part.