
The Omron MKS1T-10DC48 is a general purpose relay with a 48V DC coil and a contact current rating of 15A. It features a non-latching coil type and a tin, silver contact material. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a socketable mount configuration.
Omron MKS1T-10DC48 technical specifications.
| Coil Current | 32mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS-X |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MKS1T-10DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
