The MKS2PI-VAC120 relay from Omron features a non-latching coil with a current rating of 19.3mA and a resistance of 1.13kΩ. It can handle up to 10A of contact current and has a maximum operating temperature of 60°C. The relay is socketable and has a DPDT throw configuration. It is compliant with RoHS regulations and is available in bulk packaging.
Omron MKS2PI-VAC120 technical specifications.
| Coil Current | 19.3mA |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS2PI-VAC120 to view detailed technical specifications.
No datasheet is available for this part.