The Omron MKS3P-2DC100 is a general purpose relay with a non-latching coil type, rated for 100V DC, 13.5mA coil current, and 1.4W coil power. It features a contact current rating of 10A and a throw configuration of 3PDT. The relay operates within a temperature range of -40°C to 60°C and is RoHS compliant. It is available in a socketable package with a plug termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 13.5mA |
| Coil Power | 1.4W |
| Coil Resistance | 7.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |