This Omron MKS3P-5DC6 relay features a non-latching coil with a 224mA current rating and 1.4W power consumption. The contact material is tin and silver, with a 10A current rating. The relay is socketable and has a 3PDT throw configuration. It operates within a temperature range of -40°C to 60°C and is compliant with RoHS regulations.
Omron MKS3P-5DC6 technical specifications.
| Coil Current | 224mA |
| Coil Power | 1.4W |
| Coil Resistance | 26.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MKS |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MKS3P-5DC6 to view detailed technical specifications.
No datasheet is available for this part.