The Omron MM2AC100/110 relay is a general purpose DPDT relay with a coil current of 39mA and resistance of 340R. It operates at 110V AC and has a maximum operating temperature of 55°C and minimum operating temperature of -10°C. The relay is mounted via chassis mount and features a solder termination. It has a contact current rating of 15A and a operate time of 25ms, with a release time of 30ms.
Omron MM2AC100/(110) technical specifications.
| Coil Current | 39mA |
| Coil Resistance | 340R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MM |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MM2AC100/(110) to view detailed technical specifications.
No datasheet is available for this part.