This Omron MM4AC100 relay is a general purpose relay with a contact current rating of 15A and a coil voltage of 100V AC. The relay has a coil current of 66mA and a coil resistance of 150 ohms. It is a non-latching type and has an operate time of 25ms and a release time of 30ms. The relay is rated for operation between -10°C and 55°C and is packaged in bulk.
Omron MM4AC100 technical specifications.
| Coil Current | 66mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MM |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MM4AC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.