Omron MX2-A4040-E technical specifications.
| Current Rating | 11.1A |
| Length | 128mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 171mm |
| Ratings | IP20 |
| Series | MX2 |
| RoHS | Compliant |
Download the complete datasheet for Omron MX2-A4040-E to view detailed technical specifications.
No datasheet is available for this part.