Omron MX2-AB015-E technical specifications.
| Package/Case | 200 |
| Current Rating | 9.6A |
| Length | 128mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 170.5mm |
| Ratings | IP20 |
| Series | MX2 |
| RoHS | Compliant |
Download the complete datasheet for Omron MX2-AB015-E to view detailed technical specifications.
No datasheet is available for this part.