
Omron MY4E02DC100110 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Package Quantity | 10 |
| Power Consumption | 900mW |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4E02DC100110 to view detailed technical specifications.
No datasheet is available for this part.
