The MY4H110/120AC is a general-purpose relay with a gold and silver contact material, featuring a coil resistance of 4.43kΩ. It has a compact size with dimensions of 22.09mm depth, 35.05mm height, and 28.44mm length. The relay operates within a temperature range of -25°C to 60°C and is designed for panel mount applications with PCB termination.
Omron MY4H110/120AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 4.43kR |
| Contact Material | Gold, Silver |
| Depth | 22.09mm |
| Height | 35.05mm |
| Length | 28.44mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4H110/120AC to view detailed technical specifications.
No datasheet is available for this part.