The MY4H12DC is a general-purpose relay from Omron with a coil resistance of 160R. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is designed for panel mount and features a termination on the PCB. Its dimensions are 28.44mm in length, 35.05mm in height, and 22.09mm in depth.
Omron MY4H12DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 160R |
| Contact Material | Gold, Silver |
| Depth | 22.09mm |
| Height | 35.05mm |
| Length | 28.44mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4H12DC to view detailed technical specifications.
No datasheet is available for this part.