The MY4I5AC24 is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The relay has a 20ms operate time and a 20ms release time. It is available in a socketable package with a plug termination and a 4PDT throw configuration.
Omron MY4I5AC24 technical specifications.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4I5AC24 to view detailed technical specifications.
No datasheet is available for this part.