
The MY4I5DC12 is a general purpose relay from Omron with a coil current rating of 75mA and coil resistance of 160 ohms. It has a non-latching coil type and operates at a coil voltage of 12V DC. The relay can handle a contact current of up to 3A and features silver contacts. It has an operating temperature range of -55°C to 70°C and a operate time of 20ms. The MY4I5DC12 is available in a socketable package with a termination of plug and a throw configuration of 4PDT.
Omron MY4I5DC12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4I5DC12 to view detailed technical specifications.
No datasheet is available for this part.
