Omron MY4IN110/120AC(S) technical specifications.
| Application(s) | POWER |
| Coil Power | 1.1W |
| Coil Resistance | 4.43kR |
| Depth | 28mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Ratings | IP40 |
| Series | MY |
| Switching Current | 5A |
| Termination | Plug |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4IN110/120AC(S) to view detailed technical specifications.
No datasheet is available for this part.