
The MY4IN4850AC(S) relay from Omron is a general-purpose device with a 4PDT throw configuration. It has a contact current rating of 5A and can operate at a maximum voltage of 50V AC. The relay features silver contacts and a plug-in mount. It is designed to operate within a temperature range of -55°C to 70°C. The MY4IN4850AC(S) relay does not meet Reach SVHC compliance requirements.
Omron MY4IN4850AC(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 788R |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4IN4850AC(S) to view detailed technical specifications.
No datasheet is available for this part.