Omron NE1A-EDR01 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Series | NE1A |
| Termination | Screw |
| Weight | 0.485lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron NE1A-EDR01 to view detailed technical specifications.
No datasheet is available for this part.