Omron NJ501-1400 technical specifications.
| Approvals | CE, cULus, KC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | NJ501 |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Omron NJ501-1400 to view detailed technical specifications.
No datasheet is available for this part.