Omron NJPA3001 technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | NJ |
| Termination | Screw |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron NJPA3001 to view detailed technical specifications.
No datasheet is available for this part.