Omron NL2-SP3M technical specifications.
| Current Rating | 15mA |
| Mount | Panel |
| Operating Force | 9.8N |
| Package Quantity | 1 |
| Ratings | IP60 |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron NL2-SP3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.