Omron NP3-MQ000B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NP |
| RoHS | Compliant |
Download the complete datasheet for Omron NP3-MQ000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.