Omron NP5-MQ000B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NP |
| RoHS | Compliant |
Download the complete datasheet for Omron NP5-MQ000B to view detailed technical specifications.
No datasheet is available for this part.