Omron NQ5-SQ000-B technical specifications.
| Depth | 50mm |
| Display Type | LCD |
| Interface | RS-232, Serial |
| Length | 195mm |
| Manufacturer Series | NQ5 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NQ5-SQ000-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.